Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IDTX-3.3/NOPB

DigiKey Part Number
LM1117IDTX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM1117IDTX-3.3/NOPBCT-ND - Cut Tape (CT)
LM1117IDTX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117IDTX-3.3/NOPB
Description
IC REG LINEAR 3.3V 800MA TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117IDTX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Series
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117DT-3.3/NOPBTexas Instruments4 263LM1117DT-3.3/NOPB-ND37,17000 KčSimilar
LD1117DT33TRSTMicroelectronics34 851497-1236-1-ND11,13000 KčDirect
MC33269DTRK-3.3Gonsemi6 991MC33269DTRK-3.3GOSCT-ND14,70000 KčDirect
AZ1117ID-3.3TRG1Diodes Incorporated36 45831-AZ1117ID-3.3TRG1CT-ND7,35000 KčSimilar
LD1117ADT33TRSTMicroelectronics10 789497-3455-1-ND12,39000 KčSimilar
In-Stock: 1 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,49400 Kč204,94 Kč
2518,57080 Kč464,27 Kč
10016,44560 Kč1 644,56 Kč
25015,43100 Kč3 857,75 Kč
50014,81996 Kč7 409,98 Kč
1 00014,58563 Kč14 585,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,78620 Kč34 465,50 Kč
5 00013,46614 Kč67 330,70 Kč
7 50013,30590 Kč99 794,25 Kč
12 50013,12840 Kč164 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč