
LM5010SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44820-2-ND - Tape & Reel (TR) 296-44820-1-ND - Cut Tape (CT) 296-44820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010SDX/NOPB |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5010SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| 25 | 51,03360 Kč | 1 275,84 Kč |
| 100 | 46,00870 Kč | 4 600,87 Kč |
| 250 | 43,61284 Kč | 10 903,21 Kč |
| 500 | 42,16860 Kč | 21 084,30 Kč |
| 1 000 | 40,97949 Kč | 40 979,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 39,07401 Kč | 175 833,05 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |













