


LD1117DT33TR | |
|---|---|
DigiKey Part Number | 497-1236-2-ND - Tape & Reel (TR) 497-1236-1-ND - Cut Tape (CT) 497-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT33TR |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT33TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 250 | 5,59808 Kč | 1 399,52 Kč |
| 500 | 5,33686 Kč | 2 668,43 Kč |
| 1 000 | 5,12225 Kč | 5 122,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,89564 Kč | 12 239,10 Kč |
| 5 000 | 4,75903 Kč | 23 795,15 Kč |
| 7 500 | 4,69062 Kč | 35 179,65 Kč |
| 12 500 | 4,61481 Kč | 57 685,13 Kč |
| 17 500 | 4,57050 Kč | 79 983,75 Kč |
| 25 000 | 4,52790 Kč | 113 197,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










