Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DTRK-3.3G

DigiKey Part Number
MC33269DTRK-3.3GOSTR-ND - Tape & Reel (TR)
MC33269DTRK-3.3GOSCT-ND - Cut Tape (CT)
MC33269DTRK-3.3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269DTRK-3.3G
Description
IC REG LINEAR 3.3V 800MA DPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33269DTRK-3.3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
20V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.35V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,41500 Kč104,15 Kč
259,34000 Kč233,50 Kč
1008,16820 Kč816,82 Kč
2507,60716 Kč1 901,79 Kč
5007,26950 Kč3 634,75 Kč
1 0006,99170 Kč6 991,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,50308 Kč16 257,70 Kč
5 0006,33132 Kč31 656,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč