


NCP1117DT33T5G | |
|---|---|
DigiKey Part Number | NCP1117DT33T5GOSTR-ND - Tape & Reel (TR) NCP1117DT33T5GOSCT-ND - Cut Tape (CT) NCP1117DT33T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT33T5G |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT33T5G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,68624 Kč | 1 421,56 Kč |
| 500 | 5,42168 Kč | 2 710,84 Kč |
| 1 000 | 5,20414 Kč | 5 204,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,82954 Kč | 12 073,85 Kč |
| 5 000 | 4,69515 Kč | 23 475,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










