Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76133KVUR

DigiKey Part Number
296-TLV76133KVURTR-ND - Tape & Reel (TR)
296-TLV76133KVURCT-ND - Cut Tape (CT)
296-TLV76133KVURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76133KVUR
Description
IC REG LINEAR 3.3V 1A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.6V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,66840 Kč191,71 Kč
1006,68160 Kč668,16 Kč
2506,21288 Kč1 553,22 Kč
5005,92900 Kč2 964,50 Kč
1 0005,69592 Kč5 695,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,44948 Kč13 623,70 Kč
5 0005,30107 Kč26 505,35 Kč
7 5005,22671 Kč39 200,32 Kč
12 5005,14436 Kč64 304,50 Kč
17 5005,09620 Kč89 183,50 Kč
25 0005,04990 Kč126 247,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč