
R7FA4M2AD3CFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M2AD3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AD3CFP#AA0 |
Description | IC MCU 32BIT 512KB 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R7FA4M2AD3CFP#AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 13x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 90 | 79,60111 Kč | 7 164,10 Kč |
| 180 | 76,57506 Kč | 13 783,51 Kč |
| 270 | 75,06007 Kč | 20 266,22 Kč |
| 540 | 74,29093 Kč | 40 117,10 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |










