
ISL1208IB8Z | |
|---|---|
DigiKey Part Number | ISL1208IB8Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL1208IB8Z |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL1208IB8Z Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.8V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 2B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ32000DR | Texas Instruments | 17 374 | 296-24583-1-ND | 49,01000 Kč | Similar |
| RX-8803LC:UB3 PURE SN | EPSON | 2 467 | SER4051CT-ND | 247,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 42,18640 Kč | 1 054,66 Kč |
| 100 | 37,88400 Kč | 3 788,40 Kč |
| 300 | 35,48423 Kč | 10 645,27 Kč |
| 500 | 34,59760 Kč | 17 298,80 Kč |
| 1 000 | 33,58027 Kč | 33 580,27 Kč |
| 2 500 | 32,50655 Kč | 81 266,38 Kč |
| 5 000 | 31,85945 Kč | 159 297,25 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


