
RX-8803LC:UB3 PURE SN | |
|---|---|
DigiKey Part Number | SER4051TR-ND - Tape & Reel (TR) SER4051CT-ND - Cut Tape (CT) SER4051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8803LC:UB3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | - | |
Date Format | YY-MM-DD | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2.1µA ~ 3.4µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 195,68000 Kč | 1 956,80 Kč |
| 25 | 182,15360 Kč | 4 553,84 Kč |
| 100 | 167,29740 Kč | 16 729,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 160,21308 Kč | 40 053,27 Kč |
| 500 | 155,94416 Kč | 77 972,08 Kč |
| 750 | 153,80615 Kč | 115 354,61 Kč |
| 1 250 | 151,43791 Kč | 189 297,39 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |

