ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA4M2AD3CFP#HA0

DigiKey Part Number
559-R7FA4M2AD3CFP#HA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7FA4M2AD3CFP#HA0
Description
MCU RA4 ARM CM33 100MHZ 512K/128
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
77
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 13x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,19372 Kč71 193,72 Kč
Manufacturers Standard Package
Unit Price without VAT:71,19372 Kč
Unit Price with VAT:86,14440 Kč