
BAT41ZFILM | |
|---|---|
DigiKey Part Number | 497-5558-2-ND - Tape & Reel (TR) 497-5558-1-ND - Cut Tape (CT) 497-5558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT41ZFILM |
Description | DIODE SCHOTTKY 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT41ZFILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS100AS_R1_00001 | Panjit International Inc. | 11 318 | 3757-BAS100AS_R1_00001CT-ND | 1,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,64780 Kč | 264,78 Kč |
| 500 | 1,95492 Kč | 977,46 Kč |
| 1 000 | 1,73045 Kč | 1 730,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44431 Kč | 4 332,93 Kč |
| 6 000 | 1,29988 Kč | 7 799,28 Kč |
| 9 000 | 1,22621 Kč | 11 035,89 Kč |
| 15 000 | 1,14338 Kč | 17 150,70 Kč |
| 21 000 | 1,09431 Kč | 22 980,51 Kč |
| 30 000 | 1,04658 Kč | 31 397,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


















