
KMB215S | |
|---|---|
DigiKey Part Number | 1655-KMB215STR-ND - Tape & Reel (TR) 1655-KMB215SCT-ND - Cut Tape (CT) 1655-KMB215SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB215S |
Description | BRIDGE RECT 1PHASE 150V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 150 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 8,05900 Kč | 805,90 Kč |
| 500 | 6,17804 Kč | 3 089,02 Kč |
| 1 000 | 5,57203 Kč | 5 572,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80168 Kč | 14 405,04 Kč |
| 6 000 | 4,41368 Kč | 26 482,08 Kč |
| 9 000 | 4,21600 Kč | 37 944,00 Kč |
| 15 000 | 3,99390 Kč | 59 908,50 Kč |
| 21 000 | 3,86237 Kč | 81 109,77 Kč |
| 30 000 | 3,73456 Kč | 112 036,80 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











