
DDZ16BQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ16BQ-7TR-ND - Tape & Reel (TR) 31-DDZ16BQ-7CT-ND - Cut Tape (CT) 31-DDZ16BQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16BQ-7 |
Description | DIODE ZENER 15.65V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.65 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 18 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,53706 Kč | 768,53 Kč |
| 1 000 | 1,35584 Kč | 1 355,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12458 Kč | 3 373,74 Kč |
| 6 000 | 1,00783 Kč | 6 046,98 Kč |
| 9 000 | 0,94827 Kč | 8 534,43 Kč |
| 15 000 | 0,88127 Kč | 13 219,05 Kč |
| 21 000 | 0,84157 Kč | 17 672,97 Kč |
| 30 000 | 0,80296 Kč | 24 088,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


