Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BM-6ASE005F | |
|---|---|
DigiKey Part Number | 380-BM-6ASE005F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASE005F |
Description | Assembly |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900015 | Weidmüller | 1 | 1165900015-ND | 265,07000 Kč | Parametric Equivalent |
| 1308451544-E | METZ CONNECT USA Inc. | 0 | 1849-1308451544-E-ND | 221,59000 Kč | Parametric Equivalent |
| 1697664 | Phoenix Contact | 7 | 277-1697664-ND | 364,35000 Kč | Parametric Equivalent |
| BC-1SE005F | Cinch Connectivity Solutions | 0 | 116-BC-1SE005F-ND | 173,73000 Kč | Parametric Equivalent |
| C6ASPAT5BL | StarTech.com | 174 | 5214-C6ASPAT5BL-ND | 366,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 268,82400 Kč | 16 129,44 Kč |
| Unit Price without VAT: | 268,82400 Kč |
|---|---|
| Unit Price with VAT: | 325,27704 Kč |














