
RJE1Y36A53644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36A53644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36A53644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900015 | Weidmüller | 1 | 1165900015-ND | 207,95000 Kč | Parametric Equivalent |
| 1697664 | Phoenix Contact | 15 | 277-1697664-ND | 337,36000 Kč | Parametric Equivalent |
| C6ASPAT5BL | StarTech.com | 73 | 5214-C6ASPAT5BL-ND | 287,30000 Kč | Parametric Equivalent |
| NLBL-5F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBL-5F-CAT6A-PATCH-ND | 274,05000 Kč | Parametric Equivalent |
| STP28X1.5MBU | Panduit Corp | 6 | STP28X1.5MBU-ND | 505,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 144,88600 Kč | 1 448,86 Kč |
| 25 | 135,80680 Kč | 3 395,17 Kč |
| 90 | 124,06322 Kč | 11 165,69 Kč |
| 180 | 118,14172 Kč | 21 265,51 Kč |
| 270 | 114,81085 Kč | 30 998,93 Kč |
| 540 | 109,33504 Kč | 59 040,92 Kč |
| 1 080 | 104,12228 Kč | 112 452,06 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |


