Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-S05-BL

DigiKey Part Number
95-N262-S05-BL-ND
Manufacturer
Manufacturer Product Number
N262-S05-BL
Description
CAT6A 10G SNAGLESS SHIELDED SLIM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
5.00' (1.52m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165900015Weidmüller11165900015-ND265,07000 KčParametric Equivalent
1697664Phoenix Contact7277-1697664-ND364,35000 KčParametric Equivalent
C6ASPAT5BLStarTech.com1745214-C6ASPAT5BL-ND366,22000 KčParametric Equivalent
NLBL-5F-CAT6A-PATCHStarTech.com355214-NLBL-5F-CAT6A-PATCH-ND356,42000 KčParametric Equivalent
STP28X1.5MBUPanduit Corp6STP28X1.5MBU-ND644,43000 KčParametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1270,50000 Kč270,50 Kč
10229,80700 Kč2 298,07 Kč
25215,40400 Kč5 385,10 Kč
50205,12220 Kč10 256,11 Kč
100195,33470 Kč19 533,47 Kč
250183,11212 Kč45 778,03 Kč
500174,37992 Kč87 189,96 Kč
1 000166,06859 Kč166 068,59 Kč
Manufacturers Standard Package
Unit Price without VAT:270,50000 Kč
Unit Price with VAT:327,30500 Kč