Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X1.5MBU

DigiKey Part Number
STP6X1.5MBU-ND
Manufacturer
Manufacturer Product Number
STP6X1.5MBU
Description
COPPER PATCH CORD, CAT 6A, BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
4.92' (1.50m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1661,65000 Kč661,65 Kč
10615,36700 Kč6 153,67 Kč
25597,79640 Kč14 944,91 Kč
50584,81520 Kč29 240,76 Kč
100572,10100 Kč57 210,10 Kč
250555,68436 Kč138 921,09 Kč
500543,56262 Kč271 781,31 Kč
1 000531,68511 Kč531 685,11 Kč
2 500516,35476 Kč1 290 886,90 Kč
Manufacturers Standard Package
Unit Price without VAT:661,65000 Kč
Unit Price with VAT:800,59650 Kč