Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X0.5MBU

DigiKey Part Number
STP6X0.5MBU-ND
Manufacturer
Manufacturer Product Number
STP6X0.5MBU
Description
COPPER PATCH CORD, CAT 6A, BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
1.64' (500.0mm)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,67000 Kč573,67 Kč
10533,51700 Kč5 335,17 Kč
25518,28960 Kč12 957,24 Kč
50507,03880 Kč25 351,94 Kč
100496,01900 Kč49 601,90 Kč
250481,79492 Kč120 448,73 Kč
500471,29004 Kč235 645,02 Kč
1 000460,99807 Kč460 998,07 Kč
2 500447,71314 Kč1 119 282,85 Kč
Manufacturers Standard Package
Unit Price without VAT:573,67000 Kč
Unit Price with VAT:694,14070 Kč