
STP6X2MBU | |
|---|---|
DigiKey Part Number | 298-23578-ND |
Manufacturer | |
Manufacturer Product Number | STP6X2MBU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| 10 | 656,06200 Kč | 6 560,62 Kč |
| 25 | 637,31440 Kč | 15 932,86 Kč |
| 50 | 623,46840 Kč | 31 173,42 Kč |
| 100 | 609,91000 Kč | 60 991,00 Kč |
| 250 | 592,40816 Kč | 148 102,04 Kč |
| 500 | 579,47844 Kč | 289 739,22 Kč |
| 1 000 | 566,81371 Kč | 566 813,71 Kč |
| 2 500 | 550,46593 Kč | 1 376 164,82 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |



