Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-05BL-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-05BL-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-05BL-SFTP |
Description | CAT6A S/FTP 26AWG PVC 5.00' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900015 | Weidmüller | 1 | 1165900015-ND | 265,07000 Kč | Parametric Equivalent |
| 1308451544-E | METZ CONNECT USA Inc. | 0 | 1849-1308451544-E-ND | 221,59000 Kč | Parametric Equivalent |
| 1697664 | Phoenix Contact | 7 | 277-1697664-ND | 364,35000 Kč | Parametric Equivalent |
| BC-1SE005F | Cinch Connectivity Solutions | 0 | 116-BC-1SE005F-ND | 173,73000 Kč | Parametric Equivalent |
| BM-6ASE005F | Stewart Connector | 0 | 380-BM-6ASE005F-ND | 268,82400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,90000 Kč | 1 313,90 Kč |
| 10 | 1 116,85400 Kč | 11 168,54 Kč |
| 25 | 1 046,97960 Kč | 26 174,49 Kč |
| 50 | 997,05140 Kč | 49 852,57 Kč |
| 100 | 949,51750 Kč | 94 951,75 Kč |
| Unit Price without VAT: | 1 313,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 589,81900 Kč |














