Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308451544-E | |
|---|---|
DigiKey Part Number | 1849-1308451544-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451544-E |
Description | PATCH CORD CAT.6A AWG 26 1.5 M B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900015 | Weidmüller | 1 | 1165900015-ND | 266,88000 Kč | Parametric Equivalent |
| 1697664 | Phoenix Contact | 15 | 277-1697664-ND | 432,98000 Kč | Parametric Equivalent |
| BC-1SE005F | Cinch Connectivity Solutions | 0 | 116-BC-1SE005F-ND | 174,91000 Kč | Parametric Equivalent |
| BM-6ASE005F | Stewart Connector | 0 | 380-BM-6ASE005F-ND | 270,66067 Kč | Parametric Equivalent |
| C6ASPAT5BL | StarTech.com | 73 | 5214-C6ASPAT5BL-ND | 368,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 223,10400 Kč | 2 231,04 Kč |
| Unit Price without VAT: | 223,10400 Kč |
|---|---|
| Unit Price with VAT: | 269,95584 Kč |














