Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC1.5MBU | |
|---|---|
DigiKey Part Number | 298-S6XPC1.5MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC1.5MBU |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X1.5MBU | Panduit Corp | 1 | STP28X1.5MBU-ND | 644,43000 Kč | Parametric Equivalent |
| STP6X1.5MBU | Panduit Corp | 7 | STP6X1.5MBU-ND | 657,16000 Kč | Parametric Equivalent |
| STPK6X5BU | Panduit Corp | 0 | STPK6X5BU-ND | 641,14000 Kč | Parametric Equivalent |
| 1165900015 | Weidmüller | 1 | 1165900015-ND | 265,07000 Kč | Parametric Equivalent |
| 1308451544-E | METZ CONNECT USA Inc. | 0 | 1849-1308451544-E-ND | 221,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,37000 Kč | 501,37 Kč |
| Unit Price without VAT: | 501,37000 Kč |
|---|---|
| Unit Price with VAT: | 606,65770 Kč |














