STPK6X5BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 501,37000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 644,43000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: 657,16000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 265,07000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 221,59000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: 364,35000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 173,73000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 268,82400 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 174
Unit Price: 366,22000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 1 313,90000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 723
Unit Price: 236,50000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 267,37000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 11
Unit Price: 270,50000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 35
Unit Price: 356,42000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X5BU

DigiKey Part Number
STPK6X5BU-ND
Manufacturer
Manufacturer Product Number
STPK6X5BU
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
5.00' (1.52m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6XPC1.5MBUPanduit Corp0298-S6XPC1.5MBU-ND501,37000 KčParametric Equivalent
STP28X1.5MBUPanduit Corp1STP28X1.5MBU-ND644,43000 KčParametric Equivalent
STP6X1.5MBUPanduit Corp7STP6X1.5MBU-ND657,16000 KčParametric Equivalent
1165900015Weidmüller11165900015-ND265,07000 KčParametric Equivalent
1308451544-EMETZ CONNECT USA Inc.01849-1308451544-E-ND221,59000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10641,14000 Kč6 411,40 Kč
Unit Price without VAT:641,14000 Kč
Unit Price with VAT:775,77940 Kč