HDMMV1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 147
Unit Price: 267,97000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: 230,08000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 310,91000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 181,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 100
Unit Price: 340,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 922,41000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 144,71875 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 639,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 8
Unit Price: 813,58000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 755,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 1 524,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 308,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 636,22000 Kč
Datasheet
HDMMV3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMMV1M

DigiKey Part Number
5214-HDMMV1M-ND
Manufacturer
Manufacturer Product Number
HDMMV1M
Description
3FT PREMIUM CERTIFIED HDMI 2.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 219
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1393,42000 Kč393,42 Kč
Manufacturers Standard Package
Unit Price without VAT:393,42000 Kč
Unit Price with VAT:476,03820 Kč