
HDMM1M | |
|---|---|
DigiKey Part Number | 5214-HDMM1M-ND |
Manufacturer | |
Manufacturer Product Number | HDMM1M |
Description | 1M HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 236,92000 Kč | 2 369,20 Kč |
| 25 | 222,07480 Kč | 5 551,87 Kč |
| 50 | 211,47080 Kč | 10 573,54 Kč |
| 100 | 201,37920 Kč | 20 137,92 Kč |
| 250 | 188,77956 Kč | 47 194,89 Kč |
| 500 | 179,77816 Kč | 89 889,08 Kč |
| 1 000 | 171,20908 Kč | 171 209,08 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |


