Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740-10012-00100

DigiKey Part Number
1175-740-10012-00100-ND
Manufacturer
Manufacturer Product Number
740-10012-00100
Description
CABLE M-M HDMI-A 1M SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1346,89000 Kč346,89 Kč
10294,77000 Kč2 947,70 Kč
25276,30840 Kč6 907,71 Kč
50263,12180 Kč13 156,09 Kč
100250,56490 Kč25 056,49 Kč
300231,89000 Kč69 567,00 Kč
500223,69170 Kč111 845,85 Kč
Manufacturers Standard Package
Unit Price without VAT:346,89000 Kč
Unit Price with VAT:419,73690 Kč