HD21PRAU-MM-BLK-1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 920,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 754,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 952,89000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 920,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 675,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 796,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 465,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 875,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 1 913,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 317,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 698,95000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 320,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 504,93000 Kč
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21PRAU-MM-BLK-1M

DigiKey Part Number
5073-HD21PRAU-MM-BLK-1M-ND
Manufacturer
Manufacturer Product Number
HD21PRAU-MM-BLK-1M
Description
HDMI 2.1 CABLE, M/RA-UP-M, PVC,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-1L-com25073-CGHDMM-1-ND920,13000 KčParametric Equivalent
HD20-SCW-MM-1ML-com05073-HD20-SCW-MM-1M-ND782,81000 KčParametric Equivalent
HD20-SCWN-MM-1ML-com05073-HD20-SCWN-MM-1M-ND754,04000 KčParametric Equivalent
HD21-SCW-MM-1ML-com05073-HD21-SCW-MM-1M-ND952,89000 KčParametric Equivalent
HD21-SCWN-MM-1ML-com05073-HD21-SCWN-MM-1M-ND920,13000 KčParametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1856,51000 Kč856,51 Kč
10727,98000 Kč7 279,80 Kč
25682,40160 Kč17 060,04 Kč
50649,85040 Kč32 492,52 Kč
100618,86150 Kč61 886,15 Kč
250580,16888 Kč145 042,22 Kč
Manufacturers Standard Package
Unit Price without VAT:856,51000 Kč
Unit Price with VAT:1 036,37710 Kč