HDCAMM-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 920,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 754,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 952,89000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 920,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 675,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 856,51000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 796,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 465,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 875,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 1 913,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 317,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 698,95000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 504,93000 Kč
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCAMM-1

DigiKey Part Number
5073-HDCAMM-1-ND
Manufacturer
Manufacturer Product Number
HDCAMM-1
Description
CA HDMI M-M 1 METER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-1L-com25073-CGHDMM-1-ND920,13000 KčParametric Equivalent
HD20-SCW-MM-1ML-com05073-HD20-SCW-MM-1M-ND782,81000 KčParametric Equivalent
HD20-SCWN-MM-1ML-com05073-HD20-SCWN-MM-1M-ND754,04000 KčParametric Equivalent
HD21-SCW-MM-1ML-com05073-HD21-SCW-MM-1M-ND952,89000 KčParametric Equivalent
HD21-SCWN-MM-1ML-com05073-HD21-SCWN-MM-1M-ND920,13000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 320,35000 Kč1 320,35 Kč
101 122,32200 Kč11 223,22 Kč
251 052,09200 Kč26 302,30 Kč
501 001,91960 Kč50 095,98 Kč
100954,15330 Kč95 415,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,35000 Kč
Unit Price with VAT:1 597,62350 Kč