Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 3.3' (1.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-1 | L-com | 2 | 5073-CGHDMM-1-ND | 920,13000 Kč | Parametric Equivalent |
| HD20-SCWN-MM-1M | L-com | 0 | 5073-HD20-SCWN-MM-1M-ND | 754,04000 Kč | Parametric Equivalent |
| HD21-SCW-MM-1M | L-com | 0 | 5073-HD21-SCW-MM-1M-ND | 952,89000 Kč | Parametric Equivalent |
| HD21-SCWN-MM-1M | L-com | 0 | 5073-HD21-SCWN-MM-1M-ND | 920,13000 Kč | Parametric Equivalent |
| HD21P-MM-BLK-1M | L-com | 3 | 5073-HD21P-MM-BLK-1M-ND | 675,72000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,81000 Kč | 782,81 Kč |
| Unit Price without VAT: | 782,81000 Kč |
|---|---|
| Unit Price with VAT: | 947,20010 Kč |













