
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,93000 Kč | 1 504,93 Kč |
| 10 | 1 279,26100 Kč | 12 792,61 Kč |
| 25 | 1 199,20400 Kč | 29 980,10 Kč |
| 50 | 1 142,02240 Kč | 57 101,12 Kč |
| 100 | 1 087,58720 Kč | 108 758,72 Kč |
| Unit Price without VAT: | 1 504,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,96530 Kč |

