HD21-SCW-MM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 920,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 754,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 920,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 675,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 856,51000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 796,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 465,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 875,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 1 913,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 317,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 698,95000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 320,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 504,93000 Kč
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21-SCW-MM-1M

DigiKey Part Number
5073-HD21-SCW-MM-1M-ND
Manufacturer
Manufacturer Product Number
HD21-SCW-MM-1M
Description
HDMI 2.1, MALE TOP SCREW TO HDMI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.3' (1.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-1L-com25073-CGHDMM-1-ND920,13000 KčParametric Equivalent
HD20-SCW-MM-1ML-com05073-HD20-SCW-MM-1M-ND782,81000 KčParametric Equivalent
HD20-SCWN-MM-1ML-com05073-HD20-SCWN-MM-1M-ND754,04000 KčParametric Equivalent
HD21-SCWN-MM-1ML-com05073-HD21-SCWN-MM-1M-ND920,13000 KčParametric Equivalent
HD21P-MM-BLK-1ML-com35073-HD21P-MM-BLK-1M-ND675,72000 KčParametric Equivalent
Available To Order
Factory Stock: 485
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1952,89000 Kč952,89 Kč
Manufacturers Standard Package
Unit Price without VAT:952,89000 Kč
Unit Price with VAT:1 152,99690 Kč