Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCABK-1

DigiKey Part Number
5073-HDCABK-1-ND
Manufacturer
Manufacturer Product Number
HDCABK-1
Description
CA HDMI M-M BLACK 1 M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 913,13000 Kč1 913,13 Kč
101 626,16900 Kč16 261,69 Kč
251 524,42960 Kč38 110,74 Kč
501 451,75140 Kč72 587,57 Kč
1001 382,56080 Kč138 256,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 913,13000 Kč
Unit Price with VAT:2 314,88730 Kč