Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21P-MM-BLK-1M

DigiKey Part Number
5073-HD21P-MM-BLK-1M-ND
Manufacturer
Manufacturer Product Number
HD21P-MM-BLK-1M
Description
HDMI 2.1 CABLE, M/M, PVC, BLK, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1675,72000 Kč675,72 Kč
10574,35800 Kč5 743,58 Kč
25538,39720 Kč13 459,93 Kč
50512,70820 Kč25 635,41 Kč
100488,25600 Kč48 825,60 Kč
250457,72448 Kč114 431,12 Kč
Manufacturers Standard Package
Unit Price without VAT:675,72000 Kč
Unit Price with VAT:817,62120 Kč