Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Blue |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-1 | L-com | 2 | 5073-CGHDMM-1-ND | 920,13000 Kč | Parametric Equivalent |
| HD20-SCW-MM-1M | L-com | 0 | 5073-HD20-SCW-MM-1M-ND | 782,81000 Kč | Parametric Equivalent |
| HD20-SCWN-MM-1M | L-com | 0 | 5073-HD20-SCWN-MM-1M-ND | 754,04000 Kč | Parametric Equivalent |
| HD21-SCW-MM-1M | L-com | 0 | 5073-HD21-SCW-MM-1M-ND | 952,89000 Kč | Parametric Equivalent |
| HD21-SCWN-MM-1M | L-com | 0 | 5073-HD21-SCWN-MM-1M-ND | 920,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |














