
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,13000 Kč | 920,13 Kč |
| Unit Price without VAT: | 920,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,35730 Kč |

