Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM1MLS

DigiKey Part Number
5214-HDMM1MLS-ND
Manufacturer
Manufacturer Product Number
HDMM1MLS
Description
HDMI CABLE WITH LOCKING SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10203,47100 Kč2 034,71 Kč
25190,72080 Kč4 768,02 Kč
50181,61180 Kč9 080,59 Kč
100172,94580 Kč17 294,58 Kč
250162,12388 Kč40 530,97 Kč
500154,39284 Kč77 196,42 Kč
1 000147,03220 Kč147 032,20 Kč
Manufacturers Standard Package
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč