DISPLPORT10L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 3 720,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 499,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 743,33000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 31
Unit Price: 743,33000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 77
Unit Price: 928,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10 991,40000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 4
Unit Price: 370,40000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 50
Unit Price: 684,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 123,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 19
Unit Price: 1 320,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 603,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 412,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 549,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 549,94000 Kč
Datasheet
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 10.0' (3.05m)
DISPLPORT10L
DISPLPORT10L

DISPLPORT10L

DigiKey Part Number
5214-DISPLPORT10L-ND
Manufacturer
Manufacturer Product Number
DISPLPORT10L
Description
10 FT DISPLAYPORT 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DISPLPORT10L10PKStarTech.com65214-DISPLPORT10L10PK-ND3 720,85000 KčParametric Equivalent
DP12-CABLE-10FTWStarTech.com05214-DP12-CABLE-10FTW-ND499,12000 KčParametric Equivalent
DP14MM3MStarTech.com115214-DP14MM3M-ND743,33000 KčParametric Equivalent
DP14VMM3MStarTech.com315214-DP14VMM3M-ND743,33000 KčParametric Equivalent
DP21-3M-DP40-CABLEStarTech.com775214-DP21-3M-DP40-CABLE-ND928,74000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1499,12000 Kč499,12 Kč
10424,26500 Kč4 242,65 Kč
25397,70200 Kč9 942,55 Kč
50378,72420 Kč18 936,21 Kč
100360,65530 Kč36 065,53 Kč
250338,09804 Kč84 524,51 Kč
500321,98292 Kč160 991,46 Kč
Manufacturers Standard Package
Unit Price without VAT:499,12000 Kč
Unit Price with VAT:603,93520 Kč
Alternate Length
15 FT DISPLAYPORT 1.2 CABLE
In-Stock: 0
Unit Price: 838,45000 Kč
3 FT DISPLAYPORT 1.2 CABLE
In-Stock: 22
Unit Price: 373,13000 Kč
6 FT DISPLAYPORT 1.2 CABLE
In-Stock: 57
Unit Price: 448,73000 Kč
50 FT DISPLAYPORT CABLE
In-Stock: 7
Unit Price: 2 710,00000 Kč
25 FT DISPLAYPORT CABLE
In-Stock: 24
Unit Price: 1 925,31000 Kč