AOC-DPDP-14-003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 123,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 19
Unit Price: 1 320,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 603,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 412,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 549,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 549,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 603,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 897,59000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 4
Unit Price: 370,40000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 50
Unit Price: 684,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 499,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 3 720,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 499,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 743,33000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-DPDP-14-003

DigiKey Part Number
5073-AOC-DPDP-14-003-ND
Manufacturer
Manufacturer Product Number
AOC-DPDP-14-003
Description
DISPLAYPORT 1.4 TO DISPLAYPORT 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP20P-MM-BLK-3ML-com15073-DP20P-MM-BLK-3M-ND1 123,60000 KčParametric Equivalent
DP20Z-MM-BLK-3ML-com195073-DP20Z-MM-BLK-3M-ND1 320,35000 KčParametric Equivalent
DP8DA-MM-3ML-com05073-DP8DA-MM-3M-ND603,90000 KčParametric Equivalent
DP8KA-3ML-com35073-DP8KA-3M-ND1 412,96000 KčParametric Equivalent
DP8LA-MM-3ML-com05073-DP8LA-MM-3M-ND549,94000 KčParametric Equivalent
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 991,40000 Kč10 991,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10 991,40000 Kč
Unit Price with VAT:13 299,59400 Kč