Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC-DPDP-14-003 | L-com | 0 | 5073-AOC-DPDP-14-003-ND | 10 991,40000 Kč | Parametric Equivalent |
| DP20P-MM-BLK-3M | L-com | 1 | 5073-DP20P-MM-BLK-3M-ND | 1 123,60000 Kč | Parametric Equivalent |
| DP20Z-MM-BLK-3M | L-com | 19 | 5073-DP20Z-MM-BLK-3M-ND | 1 320,35000 Kč | Parametric Equivalent |
| DP8DA-MM-3M | L-com | 0 | 5073-DP8DA-MM-3M-ND | 603,90000 Kč | Parametric Equivalent |
| DP8KA-3M | L-com | 3 | 5073-DP8KA-3M-ND | 1 412,96000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,59000 Kč | 1 897,59 Kč |
| Unit Price without VAT: | 1 897,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,08390 Kč |














