DP8RA-MM-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10 991,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 123,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 19
Unit Price: 1 320,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 603,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 412,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 549,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 603,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 897,59000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 4
Unit Price: 370,40000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 50
Unit Price: 684,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 499,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 3 720,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 499,12000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 743,33000 Kč
Datasheet
New at DigiKey
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8RA-MM-3M

DigiKey Part Number
5073-DP8RA-MM-3M-ND
Manufacturer
Manufacturer Product Number
DP8RA-MM-3M
Description
DP8RA-MM-3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.8' (3.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOC-DPDP-14-003L-com05073-AOC-DPDP-14-003-ND10 991,40000 KčParametric Equivalent
DP20P-MM-BLK-3ML-com15073-DP20P-MM-BLK-3M-ND1 123,60000 KčParametric Equivalent
DP20Z-MM-BLK-3ML-com195073-DP20Z-MM-BLK-3M-ND1 320,35000 KčParametric Equivalent
DP8DA-MM-3ML-com05073-DP8DA-MM-3M-ND603,90000 KčParametric Equivalent
DP8KA-3ML-com35073-DP8KA-3M-ND1 412,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,94000 Kč549,94 Kč
Manufacturers Standard Package
Unit Price without VAT:549,94000 Kč
Unit Price with VAT:665,42740 Kč