Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DP12-CABLE-10FTW | |
|---|---|
DigiKey Part Number | 5214-DP12-CABLE-10FTW-ND |
Manufacturer | |
Manufacturer Product Number | DP12-CABLE-10FTW |
Description | 10FT VESA CERTIFIED DP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color White |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DISPLPORT10L | StarTech.com | 0 | 5214-DISPLPORT10L-ND | 499,12000 Kč | Parametric Equivalent |
| DISPLPORT10L10PK | StarTech.com | 6 | 5214-DISPLPORT10L10PK-ND | 3 720,85000 Kč | Parametric Equivalent |
| DP14MM3M | StarTech.com | 11 | 5214-DP14MM3M-ND | 743,33000 Kč | Parametric Equivalent |
| DP14VMM3M | StarTech.com | 31 | 5214-DP14VMM3M-ND | 743,33000 Kč | Parametric Equivalent |
| DP21-3M-DP40-CABLE | StarTech.com | 77 | 5214-DP21-3M-DP40-CABLE-ND | 928,74000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,12000 Kč | 499,12 Kč |
| 10 | 424,26500 Kč | 4 242,65 Kč |
| 25 | 397,70200 Kč | 9 942,55 Kč |
| 50 | 378,72420 Kč | 18 936,21 Kč |
| 100 | 360,65530 Kč | 36 065,53 Kč |
| 250 | 338,09804 Kč | 84 524,51 Kč |
| 500 | 321,98292 Kč | 160 991,46 Kč |
| Unit Price without VAT: | 499,12000 Kč |
|---|---|
| Unit Price with VAT: | 603,93520 Kč |















