
DP21-3M-DP40-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21-3M-DP40-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21-3M-DP40-CABLE |
Description | VESA-CERTIFIED DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,74000 Kč | 928,74 Kč |
| 10 | 789,39900 Kč | 7 893,99 Kč |
| 25 | 739,99480 Kč | 18 499,87 Kč |
| 50 | 704,69700 Kč | 35 234,85 Kč |
| 100 | 671,09820 Kč | 67 109,82 Kč |
| 250 | 629,13788 Kč | 157 284,47 Kč |
| Unit Price without VAT: | 928,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,77540 Kč |

