Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 9.8' (3.00m)
DP14VMM3M
DP14VMM2M

DP14VMM3M

DigiKey Part Number
5214-DP14VMM3M-ND
Manufacturer
Manufacturer Product Number
DP14VMM3M
Description
10FT DISPLAYPORT 1.4 8K 60HZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1743,33000 Kč743,33 Kč
10631,72500 Kč6 317,25 Kč
25592,18560 Kč14 804,64 Kč
50563,93480 Kč28 196,74 Kč
100537,03850 Kč53 703,85 Kč
250503,45812 Kč125 864,53 Kč
Manufacturers Standard Package
Unit Price without VAT:743,33000 Kč
Unit Price with VAT:899,42930 Kč
Alternate Length
3FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 35
Unit Price: 436,76000 Kč
13FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 63
Unit Price: 1 037,93000 Kč
16FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 19
Unit Price: 1 210,95000 Kč
6FT DISPLAYPORT 1.4 8K 60HZ
In-Stock: 291
Unit Price: 544,90000 Kč