DP8UA-MM-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 897,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 500,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 19
Unit Price: 588,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 269,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 629,52000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 245,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 245,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 845,44000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 4
Unit Price: 165,03000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 50
Unit Price: 305,08000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 222,38000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 1 657,76000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 222,38000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 331,18000 Kč
Datasheet
New at DigiKey
Image for DP8UA-MM-3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8UA-MM-3M

DigiKey Part Number
5073-DP8UA-MM-3M-ND
Manufacturer
Manufacturer Product Number
DP8UA-MM-3M
Description
DP8UA-MM-3M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.8' (3.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOC-DPDP-14-003L-com05073-AOC-DPDP-14-003-ND4 897,03000 KčParametric Equivalent
DP20P-MM-BLK-3ML-com15073-DP20P-MM-BLK-3M-ND500,60000 KčParametric Equivalent
DP20Z-MM-BLK-3ML-com195073-DP20Z-MM-BLK-3M-ND588,26000 KčParametric Equivalent
DP8DA-MM-3ML-com05073-DP8DA-MM-3M-ND269,06000 KčParametric Equivalent
DP8KA-3ML-com35073-DP8KA-3M-ND629,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,90000 Kč603,90 Kč
Manufacturers Standard Package
Unit Price without VAT:603,90000 Kč
Unit Price with VAT:730,71900 Kč