Cable Assembly 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLPORT50L

DigiKey Part Number
5214-DISPLPORT50L-ND
Manufacturer
Manufacturer Product Number
DISPLPORT50L
Description
50 FT DISPLAYPORT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
50.0' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 710,00000 Kč2 710,00 Kč
102 303,64900 Kč23 036,49 Kč
252 159,55200 Kč53 988,80 Kč
502 056,61560 Kč102 830,78 Kč
1001 977,22420 Kč197 722,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 710,00000 Kč
Unit Price with VAT:3 279,10000 Kč
Alternate Length
10 FT DISPLAYPORT 1.2 CABLE
In-Stock: 0
Unit Price: 499,12000 Kč
15 FT DISPLAYPORT 1.2 CABLE
In-Stock: 0
Unit Price: 838,45000 Kč
3 FT DISPLAYPORT 1.2 CABLE
In-Stock: 22
Unit Price: 373,13000 Kč
6 FT DISPLAYPORT 1.2 CABLE
In-Stock: 57
Unit Price: 448,73000 Kč
25 FT DISPLAYPORT CABLE
In-Stock: 24
Unit Price: 1 925,31000 Kč