Cable Assembly 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P580-050

DigiKey Part Number
TL737-ND
Manufacturer
Manufacturer Product Number
P580-050
Description
CBL DISPLAYPORT M TO M 50' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
50.0' (15.24m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P580F3-15M-8K6Eaton Tripp Lite9295-P580F3-15M-8K6-ND4 905,42000 KčParametric Equivalent
In-Stock: 73
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 799,23000 Kč2 799,23 Kč
102 379,52900 Kč23 795,29 Kč
252 230,70440 Kč55 767,61 Kč
502 124,37880 Kč106 218,94 Kč
1002 049,87670 Kč204 987,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 799,23000 Kč
Unit Price with VAT:3 387,06830 Kč