


U042-050 | |
|---|---|
DigiKey Part Number | TL1227-ND |
Manufacturer | |
Manufacturer Product Number | U042-050 |
Description | CBL USB2.0 A PLUG TO B PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 50.00' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,35000 Kč | 1 115,35 Kč |
| 10 | 948,00800 Kč | 9 480,08 Kč |
| 25 | 888,67800 Kč | 22 216,95 Kč |
| 50 | 846,29960 Kč | 42 314,98 Kč |
| 100 | 805,94830 Kč | 80 594,83 Kč |
| 250 | 755,56972 Kč | 188 892,43 Kč |
| Unit Price without VAT: | 1 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,57350 Kč |



