Cable Assembly 3.08' (939.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 3.08' (939.80mm)
DISPLPORT3L
DISPLPORT3L

DISPLPORT3L

DigiKey Part Number
5214-DISPLPORT3L-ND
Manufacturer
Manufacturer Product Number
DISPLPORT3L
Description
3 FT DISPLAYPORT 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.08' (939.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
3.08' (939.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1373,13000 Kč373,13 Kč
10317,07000 Kč3 170,70 Kč
30293,41200 Kč8 802,36 Kč
50283,02360 Kč14 151,18 Kč
100269,51770 Kč26 951,77 Kč
250252,65968 Kč63 164,92 Kč
500240,61356 Kč120 306,78 Kč
Manufacturers Standard Package
Unit Price without VAT:373,13000 Kč
Unit Price with VAT:451,48730 Kč
Alternate Length
10 FT DISPLAYPORT 1.2 CABLE
In-Stock: 0
Unit Price: 499,12000 Kč
15 FT DISPLAYPORT 1.2 CABLE
In-Stock: 0
Unit Price: 838,45000 Kč
6 FT DISPLAYPORT 1.2 CABLE
In-Stock: 57
Unit Price: 448,73000 Kč
50 FT DISPLAYPORT CABLE
In-Stock: 7
Unit Price: 2 710,00000 Kč
25 FT DISPLAYPORT CABLE
In-Stock: 24
Unit Price: 1 925,31000 Kč