Similar
Similar
Parametric Equivalent

ES2J | |
|---|---|
DigiKey Part Number | 1655-ES2JTR-ND - Tape & Reel (TR) 1655-ES2JCT-ND - Cut Tape (CT) 1655-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVA4005T3G | onsemi | 142 779 | NRVA4005T3GOSCT-ND | 7,77000 Kč | Similar |
| US1J-E3/61T | Vishay General Semiconductor - Diodes Division | 29 395 | US1J-E3/61TGICT-ND | 5,25000 Kč | Similar |
| AES2JF-HF | Comchip Technology | 0 | 641-AES2JF-HFTR-ND | 2,33288 Kč | Parametric Equivalent |
| ES2J_R1_00001 | Panjit International Inc. | 0 | 3757-ES2J_R1_00001CT-ND | 10,08000 Kč | Parametric Equivalent |
| ES2JA | Taiwan Semiconductor Corporation | 14 261 | 1801-ES2JACT-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,23160 Kč | 323,16 Kč |
| 500 | 2,39966 Kč | 1 199,83 Kč |
| 1 000 | 2,13046 Kč | 2 130,46 Kč |
| 2 000 | 1,90368 Kč | 3 807,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65775 Kč | 8 288,75 Kč |
| 10 000 | 1,50552 Kč | 15 055,20 Kč |
| 15 000 | 1,42791 Kč | 21 418,65 Kč |
| 25 000 | 1,34068 Kč | 33 517,00 Kč |
| 35 000 | 1,28901 Kč | 45 115,35 Kč |
| 50 000 | 1,23879 Kč | 61 939,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |
















