Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVA4005T3G

DigiKey Part Number
NRVA4005T3GOSTR-ND - Tape & Reel (TR)
NRVA4005T3GOSCT-ND - Cut Tape (CT)
NRVA4005T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVA4005T3G
Description
DIODE STANDARD 600V 1A SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVA4005T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,96280 Kč296,28 Kč
5002,19472 Kč1 097,36 Kč
1 0001,94588 Kč1 945,88 Kč
2 0001,73612 Kč3 472,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,39691 Kč6 984,55 Kč
10 0001,26654 Kč12 665,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč